RP-0505S/P/X2 vs FB0505T-1WR4 feature comparison

RP-0505S/P/X2 RECOM Power Inc

Buy Now Datasheet

FB0505T-1WR4 MORNSUN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Part Package Code MODULE
Package Description SIP-7/4 Module-7
Pin Count 7/4
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-P4 R-PDMA-N7
Length 19.65 mm 13.2 mm
Load Regulation-Max 15% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 7
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SIP4/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Seated Height-Max 10.45 mm 3.4 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.05 mm 7 mm
Base Number Matches 1 1
Approvals UL, IEC, EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 87%
Package Code DMA
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.265125 Vrms
Switching Frequency-Max 300 kHz

Compare RP-0505S/P/X2 with alternatives

Compare FB0505T-1WR4 with alternatives