ROV14E221K-S-2
vs
ROV14E221K-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
8 Weeks
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
93 J
93 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
AMMO PACK
Rated Power Dissipation (P)
0.6 W
0.6 W
Rated Temperature
125 °C
125 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
180 V
180 V
Base Number Matches
1
1
Compare ROV14E221K-S-2 with alternatives
Compare ROV14E221K-AP with alternatives