ROV07H271K-2 vs 0270NS07DFB feature comparison

ROV07H271K-2 TE Connectivity

Buy Now Datasheet

0270NS07DFB Stetron International Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD STETRON INTERNATIONAL INC
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 175 V 170 V
Energy Absorbing Capacity-Max 24 J 24 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 225 V 225 V
Base Number Matches 1 1

Compare ROV07H271K-2 with alternatives

Compare 0270NS07DFB with alternatives