ROV05H221K-S vs VE07P00141KD6 feature comparison

ROV05H221K-S TE Connectivity

Buy Now Datasheet

VE07P00141KD6 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD AVX CORP
Package Description RADIAL LEADED, ROHS COMPLIANT Radial,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 9 J 9 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1
JESD-609 Code e3
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)

Compare ROV05H221K-S with alternatives

Compare VE07P00141KD6 with alternatives