ROLC-130-L2-SM-Q vs ESQT-130-02-H-Q-368 feature comparison

ROLC-130-L2-SM-Q Samtec Inc

Buy Now Datasheet

ESQT-130-02-H-Q-368 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature LOW INSERTION FORCE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 120 120
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks, 5 Days
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Rated Current (Signal) 4.5 A
UL Flammability Code 94V-0

Compare ROLC-130-L2-SM-Q with alternatives

Compare ESQT-130-02-H-Q-368 with alternatives