ROLC-120-L2-S-Q-LC-TR vs ESQT-120-02-H-Q-309 feature comparison

ROLC-120-L2-S-Q-LC-TR Samtec Inc

Buy Now Datasheet

ESQT-120-02-H-Q-309 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature LOW INSERTION FORCE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD OVER NICKEL
Contact Finish Termination TIN Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 80
Base Number Matches 1 1
Pbfree Code Yes
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 4.5 A

Compare ROLC-120-L2-S-Q-LC-TR with alternatives

Compare ESQT-120-02-H-Q-309 with alternatives