ROK-2500LH vs ROK-2500LH+ feature comparison

ROK-2500LH Mini-Circuits

Buy Now Datasheet

ROK-2500LH+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Conversion Loss-Max 9 dB 9 dB
Input Power-Max (CW) 17 dBm 17 dBm
JESD-609 Code e0 e4
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
VSWR-Max 1.74 1.74
Base Number Matches 2 2