ROA-16V100MP9 vs 16NA10MFA feature comparison

ROA-16V100MP9 ELNA America Inc

Buy Now Datasheet

16NA10MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 1 1
Manufacturer Series NA
Series NA

Compare ROA-16V100MP9 with alternatives

Compare 16NA10MFA with alternatives