RO3101E
vs
RO2101E-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
RF MONOLITHICS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN
|
ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
TR, 7/13 INCH
|
TAPE AND REEL
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Stability |
0.0205%
|
0.0205%
|
Frequency Tolerance (MHz) |
0.075
|
0.05
|
Insertion Loss |
2.2 dB
|
2.2 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
433.92 MHz
|
433.92 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Parallel Capacitance |
2.45 pF
|
2.55 pF
|
Physical Dimension |
L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch)
|
L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
1
|
|
|
|