RNU1C471MDN1JX vs APSG160ETB471MH08S feature comparison

RNU1C471MDN1JX Nichicon Corporation

Buy Now Datasheet

APSG160ETB471MH08S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 10 mΩ 16 mΩ
JESD-609 Code e3 e3
Leakage Current 1.504 mA 1.504 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 6100 mA 4000 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish MATTE TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare RNU1C471MDN1JX with alternatives

Compare APSG160ETB471MH08S with alternatives