RNU1C101MDSASQJX vs FP-016RE101M-NUJX-5K feature comparison

RNU1C101MDSASQJX Nichicon Corporation

Buy Now Datasheet

FP-016RE101M-NUJX-5K Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
JESD-609 Code e3 e3
Length 10 mm 10 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2820 mA 2820 mA
Terminal Finish TIN Tin (Sn)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.32 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare RNU1C101MDSASQJX with alternatives

Compare FP-016RE101M-NUJX-5K with alternatives