RNS1ECT52A1543C
vs
RNS1ECT26R1543C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e2
|
e2
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Lead Length |
38 mm
|
38 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.5 mm
|
5.5 mm
|
Package Length |
15.5 mm
|
15.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Ammo Pack
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
MIL-R-10509
|
MIL-R-10509
|
Resistance |
154000 Ω
|
154000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
MATTE TIN COPPER
|
MATTE TIN COPPER
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RNS1ECT52A1543C with alternatives
Compare RNS1ECT26R1543C with alternatives