RNS1/4ECT52R4643D vs RNS1/4EC4643D feature comparison

RNS1/4ECT52R4643D KOA Speer Electronics Inc

Buy Now Datasheet

RNS1/4EC4643D KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9.5 mm 9.5 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 464000 Ω 464000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN COPPER MATTE TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Additional Feature PRECISION
Lead Length 38 mm
Reference Standard MIL-R-10509G

Compare RNS1/4ECT52R4643D with alternatives

Compare RNS1/4EC4643D with alternatives