RNS1/2ELT52R4990F vs RNS1/2ELT52A4990F feature comparison

RNS1/2ELT52R4990F KOA Speer Electronics Inc

Buy Now Datasheet

RNS1/2ELT52A4990F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e0 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 38 mm 38 mm
Number of Terminals 2 2
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 13.5 mm 13.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 499 Ω 499 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RNS1/2ELT52R4990F with alternatives

Compare RNS1/2ELT52A4990F with alternatives