RNR60H9313FPR36 vs RNC60H9313FSRE5 feature comparison

RNR60H9313FPR36 Vishay Dale

Buy Now Datasheet

RNC60H9313FSRE5 Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Style Axial
Packing Method TR, 11.5 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 931000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V
Base Number Matches 1 2

Compare RNR60H9313FPR36 with alternatives