RNR60E6040FPRSL1 vs RNR60E6040FRM761 feature comparison

RNR60E6040FPRSL1 Vishay Intertechnologies

Buy Now Datasheet

RNR60E6040FRM761 Vishay Dale

Buy Now Datasheet
No
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
not_compliant unknown
EAR99
8533.21.00.90
HERMATICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
THROUGH HOLE MOUNT
2
175 °C
3.18 mm
9.53 mm
Axial
TR, 7.5 INCH
0.125 W
125 °C
MIL-PRF-55182
604 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
250 V
1 3

Compare RNR60E6040FPRSL1 with alternatives