RNR60E2000FRRSL vs RNR60E2000FMRSL1 feature comparison

RNR60E2000FRRSL Vishay Intertechnologies

Buy Now Datasheet

RNR60E2000FMRSL1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Additional Feature HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 3.18 mm 3.18 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 200 Ω 200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare RNR60E2000FRRSL with alternatives

Compare RNR60E2000FMRSL1 with alternatives