RNR60C8450FMRSL1
vs
RNR60C8450FMM76
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
HERMATICALLY SEALED, PRECISION
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.635 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Package Diameter |
3.18 mm
|
|
Package Length |
9.53 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 7.5 INCH
|
|
Rated Power Dissipation (P) |
0.125 W
|
|
Rated Temperature |
125 °C
|
|
Reference Standard |
MIL-PRF-55182
|
|
Resistance |
845 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
250 V
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare RNR60C8450FMRSL1 with alternatives