RNR60C6341FPRSL vs RNR60C6341FSRSL1 feature comparison

RNR60C6341FPRSL Vishay Intertechnologies

Buy Now Datasheet

RNR60C6341FSRSL1 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
not_compliant not_compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.18 mm 3.18 mm
9.53 mm 9.53 mm
Axial Axial
TR, 7.5 INCH TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
6340 Ω 6340 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare RNR60C6341FPRSL with alternatives

Compare RNR60C6341FSRSL1 with alternatives