RNR60C5831DSRSL1 vs RNR60C5831DRRSL1 feature comparison

RNR60C5831DSRSL1 Vishay Intertechnologies

Buy Now Datasheet

RNR60C5831DRRSL1 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant not_compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMATICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.18 mm 3.18 mm
9.53 mm 9.53 mm
Axial Axial
TR, 7.5 INCH TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
5830 Ω 5830 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.5% 0.5%
250 V 250 V
1 1

Compare RNR60C5831DSRSL1 with alternatives

Compare RNR60C5831DRRSL1 with alternatives