RNR60C5831DRM76 vs RNN60C5831DRRSL1 feature comparison

RNR60C5831DRM76 Vishay Intertechnologies

Buy Now Datasheet

RNN60C5831DRRSL1 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant unknown
HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.18 mm 3.18 mm
9.53 mm 9.53 mm
Axial Axial
BULK TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
5830 Ω 5830 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.5% 0.5%
250 V 250 V
3 1
EAR99
8533.21.00.90

Compare RNR60C5831DRM76 with alternatives

Compare RNN60C5831DRRSL1 with alternatives