RNR60C4323FMM761
vs
RNR60C4323FSM761
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
not_compliant
unknown
Additional Feature
HERMATICALLY SEALED, PRECISION
HERMATICALLY SEALED, PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.635 mm
0.635 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Diameter
3.18 mm
3.18 mm
Package Length
9.53 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
432000 Ω
432000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
3
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.90
Compare RNR60C4323FMM761 with alternatives
Compare RNR60C4323FSM761 with alternatives