RNR57E2003FMM76 vs RNR57E2003FRBSL1 feature comparison

RNR57E2003FMM76 Vishay Angstrohm

Buy Now Datasheet

RNR57E2003FRBSL1 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
31.75 mm 31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.94 mm 3.94 mm
7.14 mm 7.14 mm
Axial Axial
BULK BULK
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
3 1

Compare RNR57E2003FMM76 with alternatives

Compare RNR57E2003FRBSL1 with alternatives