RNR57C1243FMRSL1 vs RNN57C1243FMRJ71 feature comparison

RNR57C1243FMRSL1 Vishay Intertechnologies

Buy Now Datasheet

RNN57C1243FMRJ71 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
compliant unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMATICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.94 mm 3.94 mm
7.14 mm 7.14 mm
Axial Axial
TR, 7.5 INCH TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare RNR57C1243FMRSL1 with alternatives

Compare RNN57C1243FMRJ71 with alternatives