RNR57C1243FMM761 vs RNR57C1243FMM76 feature comparison

RNR57C1243FMM761 Vishay Angstrohm

Buy Now Datasheet

RNR57C1243FMM76 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
unknown unknown
EAR99
8533.21.00.90
HERMATICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
31.75 mm
THROUGH HOLE MOUNT
2
175 °C
3.94 mm
7.14 mm
Axial
BULK
0.125 W
125 °C
MIL-PRF-55182
124000 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
250 V
3 3

Compare RNR57C1243FMM761 with alternatives