RNR57C1243FMBSL1 vs RNR57C1243FRRSL1 feature comparison

RNR57C1243FMBSL1 Vishay Intertechnologies

Buy Now Datasheet

RNR57C1243FRRSL1 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMATICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
31.75 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
3.94 mm 3.94 mm
7.14 mm 7.14 mm
Axial Axial
BULK TR, 7.5 INCH
0.125 W 0.125 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare RNR57C1243FMBSL1 with alternatives

Compare RNR57C1243FRRSL1 with alternatives