RNR55E5620DSBSL vs RNR55E5620DRBSL65 feature comparison

RNR55E5620DSBSL Vishay Angstrohm

Buy Now Datasheet

RNR55E5620DRBSL65 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 2.77 mm 2.77 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 562 Ω 562 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare RNR55E5620DSBSL with alternatives

Compare RNR55E5620DRBSL65 with alternatives