RNR55E3013DSBSL vs HDN55E301K00DKA feature comparison

RNR55E3013DSBSL Vishay Angstrohm

Buy Now Datasheet

HDN55E301K00DKA Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99 EAR99
8533.21.00.90
HERMETICALLY SEALED, PRECISION
Tubular Hermetically Sealed
e0
0.635 mm 0.635 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
BULK Ammo Pack
0.1 W 0.125 W
125 °C
MIL-PRF-55182 MIL-PRF-55182
301000 Ω 301000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
0.5% 0.5%
200 V 200 V
2 1

Compare RNR55E3013DSBSL with alternatives

Compare HDN55E301K00DKA with alternatives