RNR55E3012FRBSL vs RNR55E3012FRM76 feature comparison

RNR55E3012FRBSL Vishay Intertechnologies

Buy Now Datasheet

RNR55E3012FRM76 Vishay Angstrohm

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant compliant
HERMETICALLY SEALED, PRECISION HERMETICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
BULK BULK
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
30100 Ω 30100 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
2 3
No
EAR99
8533.21.00.90

Compare RNR55E3012FRBSL with alternatives

Compare RNR55E3012FRM76 with alternatives