RNR55E2003FRBSL65 vs RNN55E2003FMM76 feature comparison

RNR55E2003FRBSL65 Vishay Intertechnologies

Buy Now Datasheet

RNN55E2003FMM76 Vishay Angstrohm

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMATICALLY SEALED, PRECISION HERMETICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
BULK BULK
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
1 1
No

Compare RNR55E2003FRBSL65 with alternatives

Compare RNN55E2003FMM76 with alternatives