RNR55E2003FPRSL vs RNR55E2003FMM7665 feature comparison

RNR55E2003FPRSL Vishay Angstrohm

Buy Now Datasheet

RNR55E2003FMM7665 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99
8533.21.00.90
HERMETICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
THROUGH HOLE MOUNT
2
175 °C
2.77 mm
6.35 mm
Axial
TR, 7.5 INCH
0.1 W
125 °C
MIL-PRF-55182
200000 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
200 V
2 3

Compare RNR55E2003FPRSL with alternatives