RNR55E1010BRM7665 vs RNR55E1010BRRSL65 feature comparison

RNR55E1010BRM7665 Vishay Dale

Buy Now Datasheet

RNR55E1010BRRSL65 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown not_compliant
3 1
No
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
HERMATICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
THROUGH HOLE MOUNT
2
175 °C
2.77 mm
6.35 mm
Axial
TR, 7.5 INCH
0.1 W
125 °C
MIL-PRF-55182
101 Ω
FIXED RESISTOR
NO
METAL FILM
25 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
0.1%
200 V

Compare RNR55E1010BRRSL65 with alternatives