RNR55C9422DSM76
vs
RNR55C9422DRM76
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
HERMETICALLY SEALED, PRECISION
HERMETICALLY SEALED, PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.635 mm
0.635 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Diameter
2.77 mm
2.77 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
94200 Ω
94200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
3
3
Compare RNR55C9422DSM76 with alternatives
Compare RNR55C9422DRM76 with alternatives