RNR55C6260BSBSL vs RNN55C6260BRRSL feature comparison

RNR55C6260BSBSL Vishay Angstrohm

Buy Now Datasheet

RNN55C6260BRRSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Total Weight 289.556
Category CO2 Kg 3.5
CO2 1013.4459999999999
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature HERMETICALLY SEALED, PRECISION HERMETICALLY SEALED, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 2.77 mm 2.77 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method BULK TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 626 Ω 626 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RNR55C6260BSBSL with alternatives

Compare RNN55C6260BRRSL with alternatives