RNR55C5623FPRSL65 vs RNR55C5623FPM76 feature comparison

RNR55C5623FPRSL65 Vishay Intertechnologies

Buy Now Datasheet

RNR55C5623FPM76 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HERMATICALLY SEALED, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.635 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Diameter 2.77 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 562000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 3

Compare RNR55C5623FPRSL65 with alternatives