RNR55C2400DPRJ765
vs
RNR55C2400DRM7665
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
HERMATICALLY SEALED, PRECISION
HERMATICALLY SEALED, PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.635 mm
0.635 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Diameter
2.77 mm
2.77 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 7.5 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
125 °C
125 °C
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
240 Ω
240 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
3
Pbfree Code
No
Lead Length
38.1 mm
Compare RNR55C2400DPRJ765 with alternatives
Compare RNR55C2400DRM7665 with alternatives