RNR55C2400DMM7665
vs
RNR55C2400DRM7665
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
unknown
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMATICALLY SEALED, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Diameter
2.77 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Compare RNR55C2400DRM7665 with alternatives