RNR55C2213DSRSL vs RNN55C2213DPRSL feature comparison

RNR55C2213DSRSL Vishay Intertechnologies

Buy Now Datasheet

RNN55C2213DPRSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant unknown
Additional Feature HERMETICALLY SEALED, PRECISION HERMETICALLY SEALED, PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 2.77 mm 2.77 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH TR, 7.5 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 221000 Ω 221000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare RNR55C2213DSRSL with alternatives

Compare RNN55C2213DPRSL with alternatives