RNR55C2131BRRSL vs RNR55C2131BRM7665 feature comparison

RNR55C2131BRRSL Vishay Angstrohm

Buy Now Datasheet

RNR55C2131BRM7665 Vishay Angstrohm

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant unknown
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH BULK
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
2130 Ω 2130 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.1% 0.1%
200 V 200 V
2 3
38.1 mm

Compare RNR55C2131BRRSL with alternatives

Compare RNR55C2131BRM7665 with alternatives