RNR55C1204BSRSL vs RNR55C1204BRM7665 feature comparison

RNR55C1204BSRSL Vishay Angstrohm

Buy Now Datasheet

RNR55C1204BRM7665 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99
8533.21.00.90
HERMETICALLY SEALED, PRECISION
Tubular
e0
0.635 mm
THROUGH HOLE MOUNT
2
175 °C
2.77 mm
6.35 mm
Axial
TR, 7.5 INCH
0.1 W
125 °C
MIL-PRF-55182
1200000 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
0.1%
200 V
2 3

Compare RNR55C1204BSRSL with alternatives