RNR55C1203DSRSL vs RNR55C1203DMRSL65 feature comparison

RNR55C1203DSRSL Vishay Angstrohm

Buy Now Datasheet

RNR55C1203DMRSL65 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMETICALLY SEALED, PRECISION HERMATICALLY SEALED, PRECISION
Tubular Tubular
e0 e0
0.635 mm 0.635 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
2.77 mm 2.77 mm
6.35 mm 6.35 mm
Axial Axial
TR, 7.5 INCH TR, 7.5 INCH
0.1 W 0.1 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
0.5% 0.5%
200 V 200 V
2 1

Compare RNR55C1203DSRSL with alternatives

Compare RNR55C1203DMRSL65 with alternatives