RNR50H6812FPRSL vs RNC50H6812FSRE6 feature comparison

RNR50H6812FPRSL Vishay Dale

Buy Now Datasheet

RNC50H6812FSRE6 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
unknown not_compliant
EAR99
8533.21.00.90
PRECISION PRECISION
Tubular Tubular
e0 e0
0.41 mm 0.41 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
1.78 mm 1.78 mm
3.81 mm 3.81 mm
Axial Axial
TR, 7.5 INCH TR, 7.5 INCH
0.05 W 0.05 W
125 °C 125 °C
MIL-PRF-55182 MIL-PRF-55182
68100 Ω 68100 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
200 V 200 V
1 2
50 Weeks

Compare RNR50H6812FPRSL with alternatives

Compare RNC50H6812FSRE6 with alternatives