RNM1/4C262FTU vs MFS1/4CCM10R62R0F feature comparison

RNM1/4C262FTU Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

MFS1/4CCM10R62R0F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Manufacturer Series RNM1/4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TAPE TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 62 Ω 62 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Additional Feature SEMI-PRECISION
JESD-609 Code e2
Reference Standard AEC-Q200
Terminal Finish Tin/Copper (Sn/Cu)

Compare RNM1/4C262FTU with alternatives

Compare MFS1/4CCM10R62R0F with alternatives