RNM1/2T1200K5%T vs RNM1/2T1200K5%R feature comparison

RNM1/2T1200K5%T SEI Stackpole Electronics Inc

Buy Now Datasheet

RNM1/2T1200K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Flame Retardant Flame Retardant
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Ammo Pack TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNM1/2(100,5%) RNM1/2(100,5%)
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RNM1/2T1200K5%T with alternatives

Compare RNM1/2T1200K5%R with alternatives