RNG220M1HBK-0811 vs UTWLL22M50TB8X11.5 feature comparison

RNG220M1HBK-0811 Lelon Electronics Corp

Buy Now Datasheet

UTWLL22M50TB8X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.033 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 63 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Manufacturer Series UTWLL

Compare RNG220M1HBK-0811 with alternatives