RNF14FBC31R6 vs NMR25F31R6TRF feature comparison

RNF14FBC31R6 SEI Stackpole Electronics Inc

Buy Now Datasheet

NMR25F31R6TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC NIC COMPONENTS CORP
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.70
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION PRECISION; STANDARD: MIL-R-10509E
Construction Tubular
JESD-609 Code e3 e3
Lead Diameter 0.56 mm
Lead Length 28 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.4 mm
Package Length 6.35 mm 6.4 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 31.6 Ω 31.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Manufacturer Series NMR
Reference Standard MIL-R-10509
Series NMR

Compare RNF14FBC31R6 with alternatives

Compare NMR25F31R6TRF with alternatives