RNF14FAC88K7 vs RN1/4T288.7K1%A feature comparison

RNF14FAC88K7 SEI Stackpole Electronics Inc

Buy Now Datasheet

RN1/4T288.7K1%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes No
Active Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
AXIAL LEADED AXIAL LEADED
compliant not_compliant
EAR99 EAR99
8533.21.00.90
17 Weeks
Stackpole Electronics, Inc.
FLAME PROOF, PRECISION PRECISION
Tubular Flame Retardant
e3 e0
0.56 mm 0.56 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.35 mm 2.35 mm
6.35 mm 6.35 mm
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
AMMO PACK BULK
0.25 W 0.25 W
70 °C 70 °C
88700 Ω 88700 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
MATTE TIN Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
250 V 250 V
1 1
28 mm
RN
RN1/4(50TC,1%)

Compare RNF14FAC88K7 with alternatives

Compare RN1/4T288.7K1%A with alternatives