RNF14BTC2K37
vs
RNF14ATC2K37
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
FLAME PROOF, PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.56 mm
0.56 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.35 mm
2.35 mm
Package Length
6.35 mm
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR, 12 INCH
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
2370 Ω
2370 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.05%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare RNF14BTC2K37 with alternatives
Compare RNF14ATC2K37 with alternatives