RNF14BNC1K47 vs RN55C1471B feature comparison

RNF14BNC1K47 SEI Stackpole Electronics Inc

Buy Now Datasheet

RN55C1471B KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.56 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.35 mm 3.1 mm
Package Length 6.35 mm 6.6 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape
Rated Power Dissipation (P) 0.25 W 0.1 W
Resistance 1470 Ω 1470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.1% 0.1%
Working Voltage 250 V 200 V
Base Number Matches 1 3
Package Description AXIAL LEADED
ECCN Code EAR99
HTS Code 8533.21.00.90
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 125 °C
Reference Standard MIL-R-10509G
Surface Mount NO
Terminal Shape WIRE

Compare RNF14BNC1K47 with alternatives