RNF14BNC182R vs RNF14BTC182R feature comparison

RNF14BNC182R SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF14BTC182R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.56 mm 0.56 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Tape TR, 12 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 182 Ω 182 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare RNF14BNC182R with alternatives

Compare RNF14BTC182R with alternatives